• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626706000 Masonry twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm 8 pc(s)

Product type
Masonry twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Content
8 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

10 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Content

8 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000703 Metabo 626706000 Masonry twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm 8 pc(s)

Warranty Terms

Warranty Terms 2000703 Metabo 626706000 Masonry twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm 8 pc(s)

Description

8-piece masonry drill cassette "SP". Stone drill for rotary and hammer drills. Milled design, hard metal plate 130°. Robust design. Suitable for drilling in brick, masonry, natural stone, etc.

This text is machine translated.

Scope of delivery

  • 1x 3 mm
  • 1x 4 mm
  • 1x 5 mm
  • 1x 5.5 mm
  • 1x 6 mm
  • 1x 7 mm
  • 1x 8 mm
  • 1x 10 mm

More interesting products

(*All information is plus legal VAT)