• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626721000 Pronged wrench bit 29-piece Pozidriv, Phillips, Slot, Allen, Star incl. LED mini torch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

29-piece bit set. incl. LED mini torch

  • Color-coded bits
  • S2 steel

Technical specifications

Product type

Pronged wrench bit

Downforce

Pozidriv

Phillips

Slot

Allen

Star

Shape

E 6.3

C 6.3

Drive

1/4" (6.3 mm)

Length

50 mm

Material

S2 steel

Features

incl. LED mini torch

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426562 Metabo 626721000 Pronged wrench bit 29-piece Pozidriv, Phillips, Slot, Allen, Star incl. LED mini torch

Warranty Terms

Warranty Terms 1426562 Metabo 626721000 Pronged wrench bit 29-piece Pozidriv, Phillips, Slot, Allen, Star incl. LED mini torch

Description

With color coding · S2-steel · Incl. LED mini torch (100 Lumen luminosity, light duration approx. 180 min).

Features

  • With color coding
  • S2-steel
  • Incl. LED mini torch (100 Lumen luminosity, light duration approx. 180 min).

Scope of delivery

  • Bits, L = 25 mm:
  • Slotted 3/5 mm
  • Inner hexagon SW 3/4/5/6 mm
  • Torx T10/15/20/25/30/40
  • Phillips PH 1/PH 2/PH 2/PH 3
  • Pozidriv PZ 1/PZ 2/PZ 2/PZ 3
  • Bits, L = 50 mm:
  • Slotted 4.5 mm
  • Phillips PH 2
  • Pozidriv PZ 2
  • Female hexagon SW 4 mm
  • Torx T 20/25
  • Adapter
  • Magnetic Quick change bit holder
  • LED mini torch.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.