• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627007000 Hole saw 63 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
63 mm
Material
Carbide metal
Material suitability
Solid wood
Tool holder
M12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

63 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Solid wood

Tool holder

M12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000710 Metabo 627007000 Hole saw 63 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000710 Metabo 627007000 Hole saw 63 mm 1 pc(s)

Description

Universal hole saw, pioneer, Ø 63mm, M16 internal thread. Hard metal teeth supported on both sides and enlarged soldering surfaces ensure a secure fit and a high-strength material connection. Improved vibration and vibration behavior due to the special curve geometry, the enlarged chip spaces and the clearance groove. Ideal for electricians, tile layers, sanitary installers, heating engineers, construction and furniture puriors, kitchen studios, DIY enthusiasts. For solid wood, plywood, chipboard, plastics, acrylic glass, tiles (up to scoring hardness 6), gypsum blocks, gas concrete, cooking plates, eternit, solid brick. Maximum cutting depth 60 mm. Only insert turning, switch off impact or hammer stroke. Use hole saws only with shank and center drill.

This text is machine translated.