Metal twist drill bit
DIN 338
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
Show moreh 8
118°
1 pc(s)
HSS-R
rolled
Metal
900 N/mm²
Cylinder shank
not relevant
User & Safety Instructions 2000695 Metabo 627162000 Metal twist drill bit 13-piece 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7
Warranty Terms 2000695 Metabo 627162000 Metal twist drill bit 13-piece 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7
The necessary accessories are required to use the article as described.