• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627446000 Metal twist drill bit 1-piece 5.2 mm Total length 86 mm 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
5.2 mm
Content
1 pc(s)
Material
HSS-Co
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

5.2 mm

Drill hole Ø tolerance limit

h 8

Tip angle

135°

Content

1 pc(s)

Material

HSS-Co

Material properties

cut

Material suitability

Metal

Tensile strength (max.)

1100 N/mm²

Tool holder

Cylinder shank

Total length

86 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000604 Metabo 627446000 Metal twist drill bit 1-piece 5.2 mm Total length 86 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000604 Metabo 627446000 Metal twist drill bit 1-piece 5.2 mm Total length 86 mm 1 pc(s)

Description

HSS-CO drill 5.2x86 mm. Precision twist drill bits made of cobalt-alloyed high-performance high-speed work steel according to DIN 338, precision-ground, cylindrical, type N, reinforced core thickness, cross-ground 135° according to DIN 1412 C (from 2 mm), diameter tolerance h8. Surface bronzes. For extraordinary stress and precision in the trade and industry. For drilling in steel, VA steel, cast steel, non-ferrous metals, plastics, special alloys, CrNi steel up to 1100 N/mm² tensile strength.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.