• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627474000 Masonry twist drill bit 1-piece 8 mm Total length 120 mm Cylinder shank 1 pc(s)

Product type
Masonry twist drill bit
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

8 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Working length

80 mm

Content

1 pc(s)

Total length

120 mm

Tool holder

Cylinder shank

Length

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000618 Metabo 627474000 Masonry twist drill bit 1-piece 8 mm Total length 120 mm Cylinder shank 1 pc(s)

Warranty Terms

Warranty Terms 2000618 Metabo 627474000 Masonry twist drill bit 1-piece 8 mm Total length 120 mm Cylinder shank 1 pc(s)

Description

Masonry drill bits, carbide tipped, 8.0 x 120 mm. Stone drill bits for rotary drills and hammer drills, milled design, carbide plate 130°, robust design. Suitable for drilling in brick, masonry, natural stone, etc..

This text is machine translated.