• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627664000 Concrete twist drill bit 1-piece 20 mm Total length 160 mm 1 pc(s)

Product type
Concrete twist drill bit
Drill hole Ø
20 mm
Content
1 pc(s)
Total length
160 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

20 mm

Content

1 pc(s)

Total length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999638 Metabo 627664000 Concrete twist drill bit 1-piece 20 mm Total length 160 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999638 Metabo 627664000 Concrete twist drill bit 1-piece 20 mm Total length 160 mm 1 pc(s)

Description

Concrete drill classic, carbide-tipped, 20.0 x 160 mm. Concrete drill bits for rotary and hammer drills according to DIN 8039, milled angle groove, straight spiral inlet, long service life, heat-resistant, 130° hard metal plate, negative chamfer, robust design. Surface: Sphere-blasted. Suitable for drilling in concrete, masonry, natural stone.

This text is machine translated.