• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627971000 Metal twist drill bit 1-piece 7.5 mm Total length 109 mm 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
7.5 mm
Content
1 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

7.5 mm

Drill hole Ø tolerance limit

h 8

Tip angle

135°

Content

1 pc(s)

Material

HSS-G

Material properties

polished

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Total length

109 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000589 Metabo 627971000 Metal twist drill bit 1-piece 7.5 mm Total length 109 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000589 Metabo 627971000 Metal twist drill bit 1-piece 7.5 mm Total length 109 mm 1 pc(s)

Description

HSS-G drill 7.5x109 mm. Precision twist drill bits made of high-performance quick-action steel according to DIN 338, precision-ground, cylindrical, right-hand cutting, type N, cross-ground 135° according to DIN 1412 C (from 3 mm), diameter tolerance h8. Blank surface. For the highest demands and precision in industry and trade. . For drilling steels and cast steel, alloyed and unalloyed, cast iron, cast iron, cast iron, sintered iron, nickel silver, graphite, non-ferrous metals, plastic. Up to 900 N/mm² tensile strength.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.