• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627972000 Twist drill bit 10-piece 3.1 mm Total length 65 mm DIN 338 10 pc(s)

Product type
Twist drill bit
Drill hole Ø
3.1 mm
Content
10 pc(s)
Material
Premium steel
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

3.1 mm

Drill hole Ø tolerance limit

h 8

Tip angle

135°

Content

10 pc(s)

Material

Premium steel

Material properties

polished

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Working length

36 mm

Total length

65 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634339 Metabo 627972000 Twist drill bit 10-piece 3.1 mm Total length 65 mm DIN 338 10 pc(s)

Warranty Terms

Warranty Terms 2634339 Metabo 627972000 Twist drill bit 10-piece 3.1 mm Total length 65 mm DIN 338 10 pc(s)

Description

Features

  • Precision twist drill bits made of high speed steel as per DIN 338, precision ground, cylindrical, right-handed cutting, type N, cross-ground 135° as per DIN 1412 C (from 3 mm), diameter tolerance h8
  • Blank surface
  • For the highest demands and precision in industry and trade
  • For drilling steels and cast steel, alloyed and unalloyed, cast iron, cast iron and malleable cast iron, cast iron Sinter iron, nickel silver, graphite, nonferrous metals, plastic. Up to 900 N/mm² tensile strength.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.