• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628337000 Grinding bit Diameter 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Grinding bit

Shank Ø

6 mm

Grit size

24

(Ø)

25 mm

Use

Stainless steel

Shape

cylindrical

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100442 Metabo 628337000 Grinding bit Diameter 25 mm 1 pc(s)

Warranty Terms

Warranty Terms 2100442 Metabo 628337000 Grinding bit Diameter 25 mm 1 pc(s)

Description

Normal corundum grinding pin 25 x 32 x 40 mm, shaft 6 mm, K24, cylinder. Grinding pencils made of normal corundum for stainless steel processing, Inox, NK 24N BA, soft design, iron and sulfur-free. For the weld-seam preparation and weld-post-processing. Rough machining to fine processing. For de-burring and trimming.

This text is machine translated.

What kind of Grinding Pencils are you looking for?