• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628359000 Burr Carbide metal Cone Shank diameter 6 mm 1-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Burr

Type

Cone

Material

Carbide metal

Shank Ø

6 mm

Content

1 pc(s)

(Ø)

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999407 Metabo 628359000 Burr Carbide metal Cone Shank diameter 6 mm 1-piece

Warranty Terms

Warranty Terms 1999407 Metabo 628359000 Burr Carbide metal Cone Shank diameter 6 mm 1-piece

Description

Carbide cutter, SPG 102064 / 6-MX. Carbide milling cutter with staggered tooth system for general applications. The Staggered tooth system enables a comfortable work environment and a better control. Through the improved cutting performance increases the material removal. Suitable for almost all metals such as steel, hardened, non-hardened, stainless steel, titanium, brass, copper, cast iron, Bronze.. Application examples: Deburr, contour processing, surface machining, reaming of points difficult to access, processing pointed angles.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.