• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628798000 Drain hose 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Metabo suction hose set brass 7m 1" (25mm)

  • For connection to the suction side of all garden pumps and domestic water supply/vending machines with 1" internal thread
  • Suitable for sucking from wells, cistern, pond or stream
  • Suction hose 1", transparent with integrated hard PVC spiral, kink- and abrasion-proof
  • Non-return valve prevents backflow of water for quick suction and after interruption
  • Suction basket with strap for attaching a floating ball
  • Consisting of:
  • 1" suction hose
  • Pivot bolt clamps, galvanized steel
  • Suction high-pressure coupling brass, 1" grommet
  • Quick coupling brass, 1" AG
  • Hose nozzle/O-ring brass, 1" AG
  • Brass check valve, 1" female thread with strainer, stainless steel
  • This text is machine translated.

Technical specifications

Product type

Drain hose

Length

7 m

hose diameter

1"

Content

1 pc(s)

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281641 Metabo 628798000 Drain hose 1 pc(s)

Warranty Terms

Warranty Terms 2281641 Metabo 628798000 Drain hose 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)