• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628838000 1/2 inch Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo adapter 1/4" E6.3 on 1/2" 72 mm

  • Adapter 1/4" male hexagon to 1/2" male square, length 72mm, impact-resistant
  • This text is machine translated.

Technical specifications

Product type

Impact driver bit

Drive

1/4" (6.3 mm)

Spanner size (inch)

1/2 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282252 Metabo 628838000 1/2 inch Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Warranty Terms

Warranty Terms 2282252 Metabo 628838000 1/2 inch Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

What kind of Bit Accessories are you looking for?