• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628883000 Tray Polystyrene (L x W) 473 mm x 278 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Suitable for battery-operated drill hammer KHA 18 LTX BL 24 Quick
  • suitable for Metabox 165 L, empty
  • insert tailored exactly to the tool and accessories
  • This text is machine translated.

Technical specifications

Product type

Tray

Material

Polystyrene

Width

278 mm

Length

473 mm

Dim

(L x W) 473 mm x 278 mm

Weight

0.32 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2306031 Metabo 628883000 Tray Polystyrene (L x W) 473 mm x 278 mm

Warranty Terms

Warranty Terms 2306031 Metabo 628883000 Tray Polystyrene (L x W) 473 mm x 278 mm

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.