• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 629175300 Metabo grinding pot 80X25X22.23-65X15 C30N, stone 80 mm 20 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo grinding pot 80X25X22.23-65X15 C30N, stone

  • Surface grinding of the entire stone processing tube
  • Hardness: medium
  • Resin bonded
  • Good removal rate with good service life
  • Only for dry grinding
  • Maximum working speed 50 m/s.
  • For angle grinder with grinding disc-Ø 115 mm, 125 mm and 150 mm
  • This text is machine translated.

Technical specifications

Product type

Ceramics

(Ø)

80 mm

Bore Ø

22.23 mm

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302000 Metabo 629175300 Metabo grinding pot 80X25X22.23-65X15 C30N, stone 80 mm 20 pc(s)

Warranty Terms

Warranty Terms 2302000 Metabo 629175300 Metabo grinding pot 80X25X22.23-65X15 C30N, stone 80 mm 20 pc(s)