• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630194000 Cutting disc (off-set) 76 mm 25 pc(s) Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo small cut-off wheel 76 x 2.0x6 mm

  • High-performance disc especially for stainless steel processing
  • Highest cutting performance with very long service life by using special corundum, iron, sulfur and chlorine-free (Fe + S + CL ≤ 0.1 %), for all rust and acid-resistant steels (V2A, Nirosta, INOX), spring steels, tool steels
  • Can be used in vehicle construction, container construction, body construction, control cabinet construction, etc., cutting discs for low-noise, burr-free and precise cutting cuts
  • Hardness: Hard
  • This text is machine translated.

Technical specifications

Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

76 mm

Type

off-set

Bore Ø

6 mm

Thickness

2

Rotational speed (max.)

20100 U/min

Material suitability

Steel

Dim

(Ø) 76 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302004 Metabo 630194000 Cutting disc (off-set) 76 mm 25 pc(s) Steel

Warranty Terms

Warranty Terms 2302004 Metabo 630194000 Cutting disc (off-set) 76 mm 25 pc(s) Steel

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.