• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630212000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for AS 18 L PC Compact
Suitable for (cleaning utensil brand)

Metabo

Depth

200 mm

Height

100 mm

Width

150 mm

Weight

180 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585055 Metabo 630212000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2585055 Metabo 630212000 1 pc(s)

Description

Features

  • Conforms to dust class L.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)