• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630231000 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless Control of the suction unit starts/stops automatically when the battery tool connected to the hose is switched on/off by Metabo or other brands.

  • When the battery tool is switched on/off, the connected mains vacuum cleaner starts/stops automatically.
  • Compatible with the most common battery, power tools and network vacuum cleaners available in the market.
  • Manual start of the suction unit also via the remote button on the connection sleeve of the hose.
  • The “Vibration Detection” function on the transmitter allows the vacuum cleaner to be switched on and off automatically by the perception of vibrations.
  • In case of too little vibrations, the transmitter can be connected directly to the tool to be extracted with the multi band.
  • Multiband for fixing the transmitter at all usual hose diameters.
  • Start/Stop-Set Cordless Control replaces the function of the integrated device socket with a mains adapter.
  • This text is machine translated.

Technical specifications

  • Radio frequency 2402 MHz - 2445 MHz
  • Mains voltage 220 V - 240 V.
  • Signal strength: - 6 dBm
  • Power supply transmitter: CR2032
Height

50 mm

Length

150 cm

Width

100 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305959 Metabo 630231000 1 pc(s)

User & Safety Instructions 2305959 Metabo 630231000 1 pc(s)

Warranty Terms

Warranty Terms 2305959 Metabo 630231000 1 pc(s)

Description

Scope of delivery

  • Receiver socket, transmitter, 3x multiband, battery CR2032

More interesting products

(*All information is plus legal VAT)