• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630902000 Staple strip Type 4 1 pc(s) Dimensions (L x W) 15 mm x 4 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo braces 4/15 mm

  • Narrow-back clamps for mounting panels and wood profiles
  • This text is machine translated.

Technical specifications

Product type

Staple strip

Staple type

Type 4

Content

1 pc(s)

Dim

(L x W) 15 mm x 4 mm

Length

15 mm

Width

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281561 Metabo 630902000 Staple strip Type 4 1 pc(s) Dimensions (L x W) 15 mm x 4 mm

Warranty Terms

Warranty Terms 2281561 Metabo 630902000 Staple strip Type 4 1 pc(s) Dimensions (L x W) 15 mm x 4 mm