Flexible shaft 30980. Suitable for speed range 7.50 0-30,000 rpm. Ball bearings on both sides. For milling, grinding pins, etc. with 8 mm shank diameter. fins grinding wheels Changeable collet chuck for tools with 6 mm shaft diameter (630977000) and 3 mm shaft diameter (630976000) are available as accessories. 8 mm drive pins for attaching the flexible shaft in the clamping bore of the drive machine. If the clamping bore of the drive machine another dimension than 8 mm, the collet of the drive machine has to be replaced. 6 mm collet as accessories (631945000).
This text is machine translated.
Description
Flexible shaft 30980. Suitable for speed range 7.50 0-30,000 rpm. Ball bearings on both sides. For milling, grinding pins, etc. with 8 mm shank diameter. fins grinding wheels Changeable collet chuck for tools with 6 mm shaft diameter (630977000) and 3 mm shaft diameter (630976000) are available as accessories. 8 mm drive pins for attaching the flexible shaft in the clamping bore of the drive machine. If the clamping bore of the drive machine another dimension than 8 mm, the collet of the drive machine has to be replaced. 6 mm collet as accessories (631945000).
This text is machine translated.
What kind of Power Drill Accessories are you looking for?