• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631008000 Sandpaper belt set Grit size 320 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt set

Grit size

320

Length

533 mm

Width

75 mm

Content

1 pc(s)

Dim

(L x W) 533 mm x 75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001747 Metabo 631008000 Sandpaper belt set Grit size 320 1 pc(s)

Warranty Terms

Warranty Terms 2001747 Metabo 631008000 Sandpaper belt set Grit size 320 1 pc(s)

Description

3 sanding belts 75 x 533 mm, P320, WOOD+METAL, extra quality, for belt sander. High-quality sandpaper with a poet scattering, high machining performance. For veneer, solid wood, polyester, steel and stainless steel plates, non-ferrous metals and light alloys. For grinding veneered cabinet fronts and side parts, grinding of film-coated furniture parts with hot-melt adhesive edges, Repair finish and entgratung of sheet metal blanks etc..

This text is machine translated.