• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631358840 ISA 28 Dust extractor 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exhaust device ISA 28

  • Suitable for KH 18 LTX BL 28 Q

Technical specifications

  • Drill diameter 5 - 16 mm
  • Max. Drill length 160 mm
  • Rated input power 65 W
Product type

Dust extractor

Drill hole Ø

16 mm

Weight

1.1 kg

Compatible with

Metabo

Compatible with

KH 18 LTX BL 28 Q

Documents & Downloads

Datasheet

Datasheet 2585190 Metabo 631358840 ISA 28 Dust extractor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2585190 Metabo 631358840 ISA 28 Dust extractor 1 pc(s)

Description

Extremely light and compact dust extraction for dust-free drilling in concrete, stone and masonry.

This text is machine translated.

Features

  • Ideal for working overhead or in dust-sensitive areasHealth-friendly work thanks to HEPA filter for the smallest dust particlesExact adjustable for different drilling depths and drill lengthsSuction head with low-wear brushes can be replaced without tools3 seconds follow up time for extraction of residual dust from the boreholeSimple to empty, transparent collection container, for example for 160 holes Ø 6 / 40 mm100% drilling power in active dust extraction thanks to drive through its own motor

Scope of delivery

  • Incl. MetaBOX 145
  • Replacement suction head

What kind of Power Drill Accessories are you looking for?