• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631629000 5-piece set 20 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 l)
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for AS 1200 / ASA 1201 / AS 20 L.
Suitable for (cleaning utensil brand)

Metabo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236051 Metabo 631629000 5-piece set 20 l

Warranty Terms

Warranty Terms 2236051 Metabo 631629000 5-piece set 20 l

Description

Features

  • Better and easier folding of the fleece bags as compared to paper filter bags
  • well suited for applications, in which small quantities of fine dust arise (e.g. grinding and sanding of color and paint coatings or short drilling work with small diameter)
  • ideal for the use of wood processing machines, Such as routers, planing machines, small eccentric grinders and sanders, etc.
  • improved mechanical strength
  • suitable for all and special suction devices with max. container volume of 20 l.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)