• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631690000 Concrete twist drill bit set 10-piece 6 mm, 8 mm, 10 mm, 12 mm 10 pc(s)

Product type
Concrete twist drill bit set
Drill hole Ø
6 mm
8 mm
10 mm
12 mm
Content
10 pc(s)
Length
210 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit set

Drill hole Ø

6 mm

8 mm

10 mm

12 mm

Content

10 pc(s)

Length

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634350 Metabo 631690000 Concrete twist drill bit set 10-piece 6 mm, 8 mm, 10 mm, 12 mm 10 pc(s)

Warranty Terms

Warranty Terms 2634350 Metabo 631690000 Concrete twist drill bit set 10-piece 6 mm, 8 mm, 10 mm, 12 mm 10 pc(s)

Description

SDS-plus Pro 4-drill/chisel roll bag, 10-piece, set (incl. Multi-tool). Highest drilling speed by reducing the friction and improved impact transmission through special cutting geometry on the chisel-shaped drill head␍. Stable and long-lasting centering tip for precise drilling. Power breakers cause microcracks in the material for noticeably faster drilling progress. Enlarged reinforcement phases reduce the likelihood of jamming in the case of reinforcement hits. Large volume 2-spiral coil geometry with core reinforcement for quick conveyance of the drill dust and maximum fracture protection. For use in concrete, masonry, natural stone, granite.

This text is machine translated.

Scope of delivery

  • 2x 6/160 mm
  • 2x 8/160 mm
  • 1x 8/210 mm
  • 1x 10/160 mm
  • 1x 10/210 mm
  • 1x 12/210 mm
  • 1x pointed chisel 200 mm
  • 1x Flat chisel 20 x 200 mm
  • 1x multi-tool