• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 685048000 Basic-Set 3 x 5.2 Ah Tool battery and charger 18 V 5.2 Ah

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery and charger

Battery voltage

18 V

Type

Basic-Set 3 x 5.2 Ah

Capacity (mAh, Ah)

5.2 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Height

100 mm

Width

150 mm

Length

200 cm

Weight

861 g

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

No. of power packs included

3

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001417 Metabo 685048000 Basic-Set 3 x 5.2 Ah Tool battery and charger 18 V 5.2 Ah

Warranty Terms

Warranty Terms 2001417 Metabo 685048000 Basic-Set 3 x 5.2 Ah Tool battery and charger 18 V 5.2 Ah

Description

Basic set 3 x 5.2 Ah

This text is machine translated.