• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Air compressor Power 250-10 W OF 10 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo power 250-10 W OF compressor

  • Compact and mobile piston compressor for flexible use in interior fittings and on construction sites
  • Portable assembly compressor - ideal for tacking and nailing as well as for pressing off pipes
  • For single-phase alternating current
  • Oil-free piston compressor: Easy transport and reduced service costs
  • Instrument panel with easy-to-read pressure gauges for boiler and working pressure
  • Adjustable, application-oriented working pressure through pressure reducer with pressure gauge
  • Fittings and control elements in the pipe frame are protected and clearly visible
  • Winding option for the cable
  • Good cold start by pressure switch with relief valve
  • Overload protection: Protects the motor from overheating
  • Rubberized feet for optimum stability
  • Crane eyelets for safe and easy transport on the construction site
  • This text is machine translated.
  • White crane symbol on a red background. A hook with a crossbeam suspended from a cable.
  • Symbol of an oil can with a droplet, crossed out on a red background. Sign indicating no oil usage or warning of oil shortage.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

  • Suction power 220 l/min.
  • Effective delivery quantity (at 80% max. pressure): 100 l/min.
  • Cable length 4 m
  • Max. Speed: 2850 rpm
  • Max. Pressure 10 bar
  • Sound pressure level 84 dB(A)
  • Sound pressure level (LpA): 84 dB(A)
  • Sound power level (LwA) 97 dB(A)
  • Sound power level (LwA)_2: 97 dB(A)
Product type

Air compressor

1.5 kW

Vaccum power

220 l/min

Flow rate

100 l/min

Rotational speed (max.)

2850 U/min

Boiler volume

10 l

Operating voltage

230 V

Length

470 mm

Width

480 mm

Height

348 mm

Weight

24 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282329 Metabo Air compressor Power 250-10 W OF 10 l

Warranty Terms

Warranty Terms 2282329 Metabo Air compressor Power 250-10 W OF 10 l

Description

Scope of delivery

  • 2 universal quick-couplings

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.98€ 336.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)