• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BP 10 Air gun 1/4" (6.3 mm) 6 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Tool holder

1/4" (6.3 mm)

Air consumption

200 l/min

Manufacturer's standards (no certificate)

Max. operating pressure

6 bar

Weight

100 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1221055 Metabo BP 10 Air gun 1/4" (6.3 mm) 6 bar

User & Safety Instructions

User & Safety Instructions 1221055 Metabo BP 10 Air gun 1/4" (6.3 mm) 6 bar

Warranty Terms

Warranty Terms 1221055 Metabo BP 10 Air gun 1/4" (6.3 mm) 6 bar

Description

Features

  • Die-cast aluminum housing.

Scope of delivery

  • EURO 1/4" plug nipple.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.97€ 48.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)