• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Cordless drill, Cordless impact driver

EAN:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basic set including cordless impact driver and cordless drill driver

  • / battery

Technical specifications

Product type

Cordless drill

Capacity (mAh, Ah)

5.5 Ah

Technology

Li-ion

No. of power packs included

2

Tool holder

1/2" (12.7 mm) male square

Features

incl. rechargeables

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148818 Metabo Cordless drill, Cordless impact driver

Warranty Terms

Warranty Terms 2148818 Metabo Cordless drill, Cordless impact driver

Description

Metabo Basic set
Patented "AIR COOLED" charging technology
No memory effect
Almost no self-discharge
Incl. 2x battery pack (5.5 Ah/18V) and 1x charger

Metabo cordless impact driver
LI-ion technology
With 1/2" male square and 300 Nm
Unique Metabo brushless motor for fast work progress
Ultra-M technology

Cordless drill/driver
18 V
Torque (max.) (soft/hard) 34/60 Nm
Torque levels 23+1
With brushless motor for fast work progress

This text is machine translated.

Scope of delivery

  • Metabo Basic set 1667992
  • Metabo SSW 18 LTX 300 BL cordless impact driver 2001840
  • Metabo BS 18 LT BL Q cordless drill driver 1667848

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.