• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo H+F Pro Sandpaper sheet Grit size 100 (L x W) 230 mm x 280 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper sheet

Grit size

100

Length

230 mm

Width

280 mm

Content

1 pc(s)

Dim

(L x W) 230 mm x 280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235814 Metabo H+F Pro Sandpaper sheet Grit size 100 (L x W) 230 mm x 280 mm 1 pc(s)

Warranty Terms

Warranty Terms 2235814 Metabo H+F Pro Sandpaper sheet Grit size 100 (L x W) 230 mm x 280 mm 1 pc(s)

Description

Features

  • High-quality sandpaper with semi-open spread
  • Specially designed for processing wood and colors
  • Versatile application areas with a high ablation rate.
  • This text is machine translated.