• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KHA 18 LTX BL 40 SDS-Max-Cordless hammer drill combo 18 V Li-ion w/o battery, incl. case

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery hammer KHA 18 LTX BL 40

  • 18 V
  • Max. drill bit Ø +105 mm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Red road sign with two white arrows pointing in opposite directions, divided by a diagonal line.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • A red symbol displays a tachometer with the text 'rpm', with 'VARIO CONSTAMATIC' written in white underneath.
  • The image shows a logo with white letters 'MMVTM' on a red background. The letters have a stylised, curved design.

Technical specifications

Product type

Cordless hammer drill combo

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Operating voltage

18 V

Rotational speed range

450 - 580 rpm

Blow count (max.)

3200 /min

Max. drill diameter

+105 mm

Tool holder

SDS-Max

Features

w/o battery

incl. case

Functions

Automatic load control

Weight

7.9 kg

Weight, information

incl. rechargeable battery

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2378361 Metabo KHA 18 LTX BL 40 SDS-Max-Cordless hammer drill combo 18 V Li-ion w/o battery, incl. case

Description

Features

  • Battery-operated hammer with SDS max-intake for powerful hammer drilling and chiseling - anytime and anywhere
  • Maximum drilling power, efficiency and durability through brushless technology and high-performance impact mechanism
  • Dust-free chiseling and drilling with external dust extraction ESA max (accessories)
  • Combination hammer with 2 functions: Hammer drill and chiseling
  • Metabo VibraTech (MVT): Health-friendly, fatigue-free working even in continuous use
  • High-performance impact mechanism precision-bearing in an aluminum alloy housing: Durable and robust
  • Vario-Constamatic (VC) electronics for drilling at speeds that are suitable for material and which remain almost constant under load
  • Optional reduction of speed and impact energy for working in softer materials
  • Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the drill is blocked for safe working
  • With attachment point for tool safety belts for working at high heights
  • LED working light for optimum view of the drilling site
  • Can be combined with all 18V battery packs and chargers of the CAS brands
  • This text is machine translated.

Scope of delivery

  • Battery hammer KHA 18 LTX BL 40
  • Rubber coated additional handle
  • Additional handle
  • Depth stop
  • Lubricant for tool insert end
  • Cleaning cloth
  • Hard case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.