• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KSU 100 Chopsaw support frame

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Chopsaw support frame

Length

100 cm

Weight

16 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999464 Metabo KSU 100 Chopsaw support frame

Warranty Terms

Warranty Terms 1999464 Metabo KSU 100 Chopsaw support frame

Description

KSU 100 Chopsaw support frame. Light and robust Chopsaw support frame. Quickly ready to use thanks to lockable folding legs. Extendable workpiece supports with rollers and folding stop for exact series cuts (available in accessories). Machine support (can be mounted without tools) also suitable for all common Chopsaws of well-known manufacturers. Including 1 pair of machine carriers (629008000). Total length 100 cm Max. Weight load in the middle part: 250 kg. Weight 16 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.