• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo L+S Pro 628603000 Sandpaper sheet Grit size 180 (L x W) 230 mm x 280 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper sheet

Grit size

180

Length

230 mm

Width

280 mm

Content

1 pc(s)

Dim

(L x W) 230 mm x 280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235805 Metabo L+S Pro 628603000 Sandpaper sheet Grit size 180 (L x W) 230 mm x 280 mm 1 pc(s)

Warranty Terms

Warranty Terms 2235805 Metabo L+S Pro 628603000 Sandpaper sheet Grit size 180 (L x W) 230 mm x 280 mm 1 pc(s)

Description

Features

  • High-quality sandpaper with dense scattering for the car repair and painting area
  • For hard and tough material surfaces with a very good adaptability and high stability
  • For the processing of paints, varnishes, spatulas and plastics.
  • This text is machine translated.