• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo M-Calibur 616291000 Cutting disc (off-set) 125 mm 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 12.60 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

125 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

7

Rotational speed (max.)

12200 U/min

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2256025 Metabo M-Calibur 616291000 Cutting disc (off-set) 125 mm 25 pc(s)

Warranty Terms

Warranty Terms 2256025 Metabo M-Calibur 616291000 Cutting disc (off-set) 125 mm 25 pc(s)

Description

Features

  • The latest generation of grinding wheels with ceramic abrasive grain
  • Maximum removal rate at extremely long service life through the use of special ceramic corundum and novel binding
  • Highest productivity and work progress
  • Iron, sulfur and chlorine-free (Fe + S + CL ≤ 0.1 %)
  • for all rust and acid-resistant steels (V2A, Nirosta, INOX), high-alloyed steels, spring steels, tool steels
  • Maximum working speed: 80 m/s
  • Hardness: Medium-hard.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 362.99*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)