
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
METABOX 165 L for angle grinder
- Extremely robust and break-proof through material and shape for maximum load-carrying capacity
- Quick and easy stacking and coupling of boxes in all system widths
- IP 43
Technical specifications
- Case volume: 16.7 l
- Max. Load capacity Cover: 125 kg
- Product type
Equipment case
- Material
Acrylonitrile butadiene styrene
- Factory colour
Green/red
- Width
296 mm
- Height
165 mm
- Length
496 mm
- Dim
(L x W x H) 496 x 296 x 165 mm
- Series
metaBox
- Weight
2.29 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306029 Metabo metaBOX 165 L 626890000 Equipment case Acrylonitrile butadiene styrene Green/red (L x W x H) 496 x 296 x 165 mm
User & Safety Instructions
User & Safety Instructions 2306029 Metabo metaBOX 165 L 626890000 Equipment case Acrylonitrile butadiene styrene Green/red (L x W x H) 496 x 296 x 165 mm
Warranty Terms
Warranty Terms 2306029 Metabo metaBOX 165 L 626890000 Equipment case Acrylonitrile butadiene styrene Green/red (L x W x H) 496 x 296 x 165 mm
Description
Intelligent transport and storage system for mobile work
Extremely robust and break-proof through material and shape for maximum load-carrying capacity
Optimum protection of machines and accessories against dirt and moisture (IP43)
Quick and easy stacking and coupling of boxes in all system widths
A box in the stack can easily be opened without decoupling it
Two options: Comfortable front handle for close-to-body carrying and extra-wide lid grip for carrying several boxes in a stack
Numerous snug-fitting inserts (accessories) for individual arrangement in the interior of the box
Clever accessories: Roll board and trolley for maximum mobility as well as an adapter plate to secure the boxes in the vehicle
MetaBOX 165 L, suitable for angle grinders up to disc-Ø 125 mm
This text is machine translated.
Extremely robust and break-proof through material and shape for maximum load-carrying capacity
Optimum protection of machines and accessories against dirt and moisture (IP43)
Quick and easy stacking and coupling of boxes in all system widths
A box in the stack can easily be opened without decoupling it
Two options: Comfortable front handle for close-to-body carrying and extra-wide lid grip for carrying several boxes in a stack
Numerous snug-fitting inserts (accessories) for individual arrangement in the interior of the box
Clever accessories: Roll board and trolley for maximum mobility as well as an adapter plate to secure the boxes in the vehicle
MetaBOX 165 L, suitable for angle grinders up to disc-Ø 125 mm
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 84.97€ 81.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































