• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Muley saw BAS 261 Cutting depth (max.) 103 mm 230 V 400 W Saw blade length 1712 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw METABO BAS 261 Precision

  • 400 W
  • Band Speed: 735 m/min
  • A stylised image of an induction motor with concentric circles. Beneath it, the word 'INDUCTION' is displayed on a red background.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.

Technical specifications

  • Output power: 270 W
Product type

Muley saw

400 W

Tape speed

735 m/min

Operating voltage

230 V

Saw blade length

1712 mm

Nosing

245 mm

Cutting depth (max.)

103 mm

Table dimensions

328 x 335 mm

Length

530 mm

Width

470 mm

Height

840 mm

Dim

(L x W x H) 530 x 470 x 840 mm

Weight

32.5 kg

Content

1 pc(s)

Factory colour

Black

Output rating

270 W

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1484233 Metabo Muley saw BAS 261 Cutting depth (max.) 103 mm 230 V 400 W Saw blade length 1712 mm

User & Safety Instructions

User & Safety Instructions 1484233 Metabo Muley saw BAS 261 Cutting depth (max.) 103 mm 230 V 400 W Saw blade length 1712 mm

Warranty Terms

Warranty Terms 1484233 Metabo Muley saw BAS 261 Cutting depth (max.) 103 mm 230 V 400 W Saw blade length 1712 mm

Description

High precision and stability for the highest cutting quality. Smooth belt run through balanced flywheels with rubber coating. Adjustable HSS precision three-roller guide of the saw blade at the top and bottom for exact cutting results. Precise rip fence with double clamping and quick fixing. Quiet induction motor, maintenance-free and robust. Restart protection: Prevents unintentional start-up after power interruption. Swiveling gray cast iron saw table for inclination cuts. Tool-free door opening for easy saw blade change. Tool-free height adjustment of the saw blade guard. LED work light for illuminating the interface. External suction is possible for dust-free work.

This text is machine translated.

Features

  • High precision and stability for highest cutting quality
  • quiet belt operation through balanced flywheels with rubber coating
  • Adjustable HSS-Precision three-roller guide of the saw blade on the top and bottom for precise cutting results
  • Accurate parallel stop with double clamping and quick adjustment
  • quiet induction motor, maintenance-free and robust
  • Restart protection: prevents accidental start-up after power interruption
  • Swivel gray cast iron saw table for tilt cuts
  • Tool-less handy door-opening function for easy change of saw blade
  • Tool-free height adjustment of the saw blade protection
  • LED work light for illumination of the interface
  • External extraction for dust-free working possible.

Scope of delivery

  • A6 universal band saw blade
  • Parallel stop
  • Angle stop
  • Suction adapter (for Ø 44, 58, 100 mm)
  • Sliding stock.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 777.78*

What kind of Band Saws are you looking for?