• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo RSEV 19-125 RT + ASR 35 L ACP Set 691000000 Orbit sander 1900 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo set RSEV 19-125 concrete + ASR 35 L ACP

  • System solution for grinding hard materials with diamond-tipped discs with effective suction for optimum work results
  • Renovation grinder RSEV 19-125 RT: For effective grinding and removal of concrete, screed and coatings with diamond pot discs
  • All-purpose vacuum cleaner ASR 35 L ACP: Wet/dry vacuum cleaner with commercial approval. Particularly suitable for vacuuming concrete and rock dust. AutoCleanPlus: Save time and money with automatic MPulse filter cleaning in continuous use. User protection: Certified according to EU standard for dust class L
  • System solution for grinding hard materials with diamond-tipped discs with effective suction for optimum work results
  • Renovation grinder RSEV 19-125 RT: For effective grinding and removal of concrete, screed and coatings with diamond pot discs
  • All-purpose vacuum cleaner ASR 35 L ACP: Wet/dry vacuum cleaner with commercial approval. Particularly suitable for vacuuming concrete and rock dust. AutoCleanPlus: Save time and money with automatic MPulse filter cleaning in continuous use. User protection: Certified according to EU standard for dust class L
  • This text is machine translated.

Technical specifications

  • Reservoir volume: 35 l
  • Torque: 5 Nm
  • Filter area: 8600 cm²
  • Air flow max. 4380 l/min
  • Grind surface: 6.94 m/s²
  • Suction hose-Ø 35 mm
  • Sound pressure level 92 dB(A)
  • Sound power level (LwA) 103 dB(A)
  • Hose length 3.2 m
  • Vacuum: 248 hPa (mbar)
Product type

Orbit sander

1900 W

Washer inside diameter

125 mm

Output power

1240 W

Cable length

8.00 m

Operating voltage

230 V

Mandrel thread

M14

Weight

3.5 kg

Idle speed

6800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282550 Metabo RSEV 19-125 RT + ASR 35 L ACP Set 691000000 Orbit sander 1900 W

Warranty Terms

Warranty Terms 2282550 Metabo RSEV 19-125 RT + ASR 35 L ACP Set 691000000 Orbit sander 1900 W

Description

Scope of delivery

  • Renovation grinder RSEV 19-125 RT: Diamond pot disc concrete "professional", handle, all-purpose vacuum cleaner ASR 35 L ACP with suction hose (Ø 35 mm / 3.2 m), handle spacer, 2 suction pipes made of plastic, 2 polyester filter cartridges (class M), PE filter bag, crevice nozzle, floor nozzle (370 mm wide)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.