Battery-operated agitator for powerful mixing on the construction site. Low application of force to guide the agitator through ergonomically favorable grip arrangement. Robust metal handle frame to protect against damage. Battery pack sits protected on the top side and provides for perfect balance while stirring. Vario-Constamatic (VC) electronics for working at speeds that are suitable for material and which remain almost constant under load. Overload protection: Protects the motor from overheating. Electronic soft start for spray-free working. Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.
This text is machine translated.
Scope of delivery
CHARGER ASC 30-36 V "AIR COOLED"
Stirring bar type RS-R2 (Ø 120 mm)
2 Li-Power battery packs (18 V/5.2 Ah)
Description
Battery-operated agitator for powerful mixing on the construction site. Low application of force to guide the agitator through ergonomically favorable grip arrangement. Robust metal handle frame to protect against damage. Battery pack sits protected on the top side and provides for perfect balance while stirring. Vario-Constamatic (VC) electronics for working at speeds that are suitable for material and which remain almost constant under load. Overload protection: Protects the motor from overheating. Electronic soft start for spray-free working. Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.