• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo STEEL CUT CLASSIC 628668000 Circular saw blade 305 x 25.4 x 2.2 mm Number of cogs: 60 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tooth form: FZFA/FZFA
  • Chip angle: 4°
  • Cutting width: 2.6 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

305 mm

Bore Ø

25.4 mm

Thickness

2.2 mm

Circular saw blade size

305 x 25.4 x 2.2 mm

Number of cogs

60

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2235982 Metabo STEEL CUT CLASSIC 628668000 Circular saw blade 305 x 25.4 x 2.2 mm Number of cogs: 60 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2235982 Metabo STEEL CUT CLASSIC 628668000 Circular saw blade 305 x 25.4 x 2.2 mm Number of cogs: 60 1 pc(s)

Warranty Terms

Warranty Terms 2235982 Metabo STEEL CUT CLASSIC 628668000 Circular saw blade 305 x 25.4 x 2.2 mm Number of cogs: 60 1 pc(s)

Description

Features

  • Universally applicable for cold cuts in metals
  • particularly suitable for use in steel sheets, steel profiles and sandwich materials
  • suitable for all common metal saws.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 328.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)