• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SXE 450 TurboTec 600129700 Eccentric sander 350 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo SXE 450 TurboTec eccentric sander

  • Patented dual oscillating circuit adjustment: Fine grinding or high removal can be adjusted depending on the application.
  • Vario (V) electronics for working with speeds appropriate for the material
  • Hand wheel for pre-selection of speed
  • TurboBoost: Switch on additional power reserves for maximum removal
  • Power Control System: No grinding steps when the machine is running on the material
  • Grip area with non-slip soft grip surface
  • Removable additional handle
  • Dust-protected ball bearings for long life of the machine
  • Robust bearing housing made of die-cast aluminum
  • Easy to empty textile dust bag for working without vacuum cleaner
  • Extraction option by connecting an all-purpose vacuum
  • Sanding disc with multi-hole for effective suction and longer service life of the abrasive
  • This text is machine translated.

Technical specifications

  • 180 W Output capacity
  • Diameter of the support plate: 150 mm
  • Idle speed 4200 - 11000 rpm
  • Surface grinding: 7 m/s²
  • Sound pressure level 82 dB(A)
  • Sound power level (LwA): 93 dB(A)
  • Oscillating circuit 2.8 / 6.2 mm
Product type

Eccentric sander

350 W

Orbit diameter

6.2 mm

Idle oscillation rate

4200 - 11000 U/min

Cable length

4.00 m

Operating voltage

230 V

Weight

2.2 kg

Weight, information

without cable

Oscillation rate (max.)

8500 /min

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281816 Metabo SXE 450 TurboTec 600129700 Eccentric sander 350 W

Warranty Terms

Warranty Terms 2281816 Metabo SXE 450 TurboTec 600129700 Eccentric sander 350 W

Description

Scope of delivery

  • Grinding disc "multi-hole" with Velcro adhesion
  • Fixed spanner
  • Removable additional handle
  • Textile dust bag
  • MetaLoc case

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.