• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo TS 254 M Set Table saw 254 mm 30 mm 1500 W 230 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Metabo TS 254 M Set Table saw 254 mm 30 mm 1500 W 230 V

  • Compact mobile table saw with good cutting performance and hohem comfort
  • Torsion-resistant tubular frame construction for the toughest demands on construction site and assembly
  • Cable and all attachment parts can be stowed on the housing for transport
  • High-torque motor with electronic overload protection
  • Motor brake for quick stop of saw blade in 3 seconds
  • Restart protection: Prevents unintentional start-up after power interruption
  • Soft start for long life
  • Fine adjustable rip fence with double clamping and quick fixing
  • Exact saw blade inclination via toothed rim guide
  • Automatic reset to 0-45° after undercut
  • Simple change of saw blade by spindle lock
  • Wedge can be countersunk without tools for concealed cuts and transport
  • Precise, extendable table extension and extension for extra large contact surface
  • This text is machine translated.
  • Red octagon with white inscription '3 SEC', underneath 'FAST BRAKE', signals stopping quickly in three seconds.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • Symbol image for Metabo TS 254 M Set Table saw 254 mm 30 mm 1500 W 230 V

Technical specifications

Product type

Table saw

Saw blade diameter

254 mm

Bore Ø

30 mm

1500 W

Operating voltage

230 V

Cutting depth (max.) (45°)

48 mm

Cutting depth (max.) (90°)

80 mm

Table dimensions

669 x 748 x 334 mm

Weight

24.4 kg

Idle speed

4200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305923 Metabo TS 254 M Set Table saw 254 mm 30 mm 1500 W 230 V

User & Safety Instructions 2305923 Metabo TS 254 M Set Table saw 254 mm 30 mm 1500 W 230 V

Information

Information 2305923 Metabo TS 254 M Set Table saw 254 mm 30 mm 1500 W 230 V

Warranty Terms

Warranty Terms 2305923 Metabo TS 254 M Set Table saw 254 mm 30 mm 1500 W 230 V

Description

Scope of delivery

  • Carbide saw blade with change tooth (40 teeth), TSU base frame, rip fence, angle stop, TS sliding carriage, table extension, table extension (right), sliding lock

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 709.77*

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)