
Number
Total (€ 121.84 / piece)
€
Only 3 Piece(s) available
Highlights & Details
2000 Watt angle grinder WE 2000-230
Technical specifications
- Torque: 13 Nm
- Disc diameter
230 mm
- Cable length
4.00 m
- Mandrel thread
M14
- Weight
5.2 kg
- Idle speed
6600 U/min
- Product type
Angle grinder
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180221 Metabo WE 2000-230 606432000 Angle grinder 230 mm
Warranty Terms
Warranty Terms 2180221 Metabo WE 2000-230 606432000 Angle grinder 230 mm
Description
Features
- Robust motor
- Starting current limitation with soft start prevents the fuse from tripping at start-up
- Additional handle can be mounted in three positions
- Metabo safety switch prevents unintentional activation
- This text is machine translated.
Scope of delivery
- Protective cover
- Support flange
- Two-hole nut
- Additional handle
- Two key hole
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 219.30*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































