
Number
Total (€ 226.05 / piece)
€
Only 2 Piece(s) available
Highlights & Details
WPB 18 LT BL 11-125 qui battery-angle conn.
- 18 V
Technical specifications
- Voltage
18 V
- Disc diameter
125 mm
- Max. separation depth
27 mm
- Mandrel thread
M14
- Dim
- Weight
1.8 kg
- Idle speed (details)
10000 /min
- Product type
Cordless angle grinder
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2585083 Metabo WPB 18 LT BL 11-125 613059850 Cordless angle grinder 125 mm 18 V
User & Safety Instructions
User & Safety Instructions 2585083 Metabo WPB 18 LT BL 11-125 613059850 Cordless angle grinder 125 mm 18 V
Description
Features
- Brushless angle grinder of the new generation: As strong as a 1100 watt power supply thanks to 40% more power
- Service-free brushless motor with highest efficiency at maximum handiness
- Paddle switches with dead man function: Safe handling by ergonomically integrated switches
- Fast braking system for maximum user protection: Disc stops within 1 second after switch-off
- M-Quick system for tool-free disc change at the push of a button
- This text is machine translated.
Scope of delivery
- Protective cover
- support flange
- M-Quick clamping nut
- Additional handle
- Dust protection filter
- Without battery pack, without charger
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.65*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























































