• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU0822020 Dolly PA Load capacity (max.): 400 kg 590 mm x 490 mm x 140 mm No. of swivel casters 4

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 590 x 490 x 140 mm

Product type

Dolly

Material

PA

Height

140 mm

Load area (length)

590 mm

Load area (width)

490 mm

No. of swivel casters

4

Tyre material

PVC

Factory colour

Black

Width

490 mm

Length

590 mm

Load capacity (max.)

400 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309351 Metafranc WU0822020 Dolly PA Load capacity (max.): 400 kg 590 mm x 490 mm x 140 mm No. of swivel casters 4

Description

Features

  • Load capacity (max.): 400 kg
  • Plate size: 590 x 490 mm
  • Plate thickness: 18 mm
  • Total height: 140 mm
  • Wheel Ø: 100 mm
  • Material wheel: Polyamide (PA)
  • Material plate: Screen pressure plate
  • Number of wheels: 4
  • This text is machine translated.

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)