• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal Earth Star Wars Set C-3PO + R2D2 Model kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

metal Earth Star Wars set C-3PO + R2D2 box verse.

  • 3D Metal Model Kit
  • Suitable for young and old hobbyists

Technical specifications

  • Difficulty: High
Model version

Kit

Product type

Model kit

Dim

(L x W x H) 108 x 60 x 123 mm

Recommended minimum age

14 years

Manufacturer part #

502667

Width

60 mm

Height

123 mm

Length

108 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475173 Metal Earth Star Wars Set C-3PO + R2D2 Model kit

Description

Metal Earth - Press-out steel sheet for amazing 3D models. Just press out and assemble the pre-cut metal parts. No glue required. All models come with plenty of detail parts.

Scope of delivery

  • 6 Metal boards
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)