• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metcal PCT-100 Heating element 450 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,519.00 / piece)
€ 1,519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Air current 280 l/min.
Product type

Heating element

Max. power

450 W

Max. temperature

300 °C

Dim

(L x W x H) 205 x 155 x 65 mm

Power supply (LOV)

mains-powered

Operating voltage

230 V

Width

155 mm

Height

65 mm

Length

205 mm

Min. temperature

25 °C

Documents & Downloads

Datasheet

Datasheet 3048954 Metcal PCT-100 Heating element 450 W

User & Safety Instructions

User & Safety Instructions 3048954 Metcal PCT-100 Heating element 450 W

Description

The heater PCT-100 focuses the hot air on the position where the component to be reworked is located on the circuit board. It increases speed and efficiency in thermally demanding applications, including lead-free processes. Can be used for SMT and through-hole mounting, it warms up the PCB using hot air, improving soldered joints, process control and productivity. The underheating PCT-100 increases the heat volume without pushing the temperature values too high. This means that mounting can take place at an appropriate peak temperature without damaging the printed circuit board.


This text is machine translated.

Features

  • Accelerates and improves lead-free SMT and through-wall rework processes
  • Temperature increases quickly and thus provides for maximum productivity
  • Set the desired temperature with a rotary knob
  • Controlled cooling prevents thermal shock on printed circuit boards and components
  • Thermocouple sensor controls the output temperature
  • Automatic heating shutdown in the event of fan failure

Scope of delivery

  • 1x underheating PCT-100
  • 1x power cord
  • 1x adjustable arm rest PCT-AR
  • 1x free-standing PCB holder BH-100
  • 1x user manual

More interesting products

(*All information is plus legal VAT)