
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Alligator clips
- Compatible with
Metrel
- Weight
20 g
- Width
160 mm
- Height
30 mm
- Length
180 mm
- Type
A 1013
- Compatible with (details)
WED 3101
WED 3105
WED 3102
WED 3100
WED 3002
MI 3125B MI 3122
WED 3121
MI 3123
WED 3321
WED 3321
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 358415 Metrel 20991907 A 1013 Alligator clips 1 pc(s)
Description
Crocodile clip, black ensures a good electrical contact when measuring electrical rails, screws, etc.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 884.49*
What kind of Tester Specialty Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































