
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Metrel A 1064 Alligator Clip (Red)
- Alligator clip red
Technical specifications
- Product type
Alligator clips
- Compatible with
Metrel
- Weight
20 g
- Width
160 mm
- Height
30 mm
- Length
180 mm
- Type
A 1064
- Compatible with (details)
WED 3101
WED 3105
WED 3102
WED 3100
WED 3002
WED 3122
WED 3121
MI 3123
WED 3322
WED 3321
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 358429 Metrel 20991908 A 1064 Alligator clips 1 pc(s)
Description
Ensures a good electrical contact when measuring electrical rails, screws, etc.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 884.99*
What kind of Tester Specialty Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































