
Number
Highlights & Details
Contact-less voltage tester MD 116
- 12 – 1000 V/AC
- Visual and vibrating display
- LED torch function
Technical specifications
- Power supply: 2x micro batteries (AAA).
IP65
- Dim
- Weight
45 g
- Height
25 mm
- Length
160 mm
- Max. frequency
400 Hz
- Frequency range
40 Hz - 400 Hz
- V AC reading range
12 up to 1000 V
- V DC reading range
Manufacturer's standards (no certificate)
- Display
LED
Vibration
Acoustic
- Reading category
CAT IV 1000 V
- Reading type
Phase
- Type
MD 116
- Min. frequency
40 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Product type
Non-contact voltage tester
Documents & Downloads
Datasheet
Datasheet 358505 Metrel MD 116 Non-contact voltage tester CAT IV 1000 V LED, Vibration, Acoustic
User & Safety Instructions
User & Safety Instructions 358505 Metrel MD 116 Non-contact voltage tester CAT IV 1000 V LED, Vibration, Acoustic
Description
This text is machine translated.
Features
- Locating cable breaks and defective fuses
- Visual display + Vibration
- Measurements starting from 12 V is possible (e.g. for the search of defective lamps for christmas light chains)
- High-performance LED torch.
Scope of delivery
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 193.60*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































