Two-pole voltage tester
Phase
Rotating magnetic field
Continuity
LCD
Acoustic
12 up to 690 V
12 up to 690 V
CAT III 1000 V
CAT IV 600 V
IP64
DAkkS standards
(L x W x H) 240 x 60 x 20 mm
200 g
690 V
12 V
690 V
12 V
60 mm
20 mm
240 mm
MD 1160
Datasheet 1411783 Metrel MD 1160 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V LCD, Acoustic
User & Safety Instructions 1411783 Metrel MD 1160 Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V LCD, Acoustic
The necessary accessories are required to use the article as described.