• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MD 1160 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Acoustic

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-pole voltage tester with LCD display

  • LCD Display
  • 12 - 690 V AC/DC
  • Continuity test with optical and acoustic signal
  • Single-pole phase test for AC voltage ranging from 100 to 690 V
  • Rotating magentic field test
  • Integrated LED measuring point lighting
  • 4 mm test adapter for mains outlets.
  • Polarity check

Technical specifications

  • Power supply: 2 micro batteries (AAA).
Product type

Two-pole voltage tester

Reading type

Phase

Rotating magnetic field

Continuity

Display

LCD

Acoustic

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

ISO standards

Dim

(L x W x H) 240 x 60 x 20 mm

Weight

200 g

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Width

60 mm

Height

20 mm

Length

240 mm

Type

MD 1160

Documents & Downloads

Datasheet

Datasheet 1411802 Metrel MD 1160 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Acoustic

User & Safety Instructions

User & Safety Instructions 1411802 Metrel MD 1160 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Acoustic

Information

Information 1411802 Metrel MD 1160 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD, Acoustic

Description

The two-pole voltage tester has been made and tested to EN 61243-3/VDE0682. Voltage readings are displayed via both a graduated bright LED array ranging from 12 to 690 V, and as RMS value on the built-in LCD. The MD 1160 offer voltage measurement, continuity test, single-pole phase test, as well as a rotating field test.

This text is machine translated.

Features

  • AC, DC voltage test
  • Phase test
  • Rotating magentic field test
  • Continuity testing.

Scope of delivery

  • X tip caps
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.